Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-101508-2.5-8A
Newark Part No.65T6797
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,115.180 |
| 10+ | $1,058.200 |
| 25+ | $1,017.500 |
Price for:Spool of 2500
Minimum: 5
Multiple: 1
$5,575.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-101508-2.5-8A
Newark Part No.65T6797
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 101.6mm
Marker MaterialMetalized Polyester
Legend Colour-
Marker ColourGrey
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 101.6mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Metalized Polyester
Marker Colour
Grey
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate