Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J22RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8871
Product RangeHCH Series
Also Known As2176463-3
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $129.770 |
| 5+ | $111.050 |
| 10+ | $92.320 |
| 25+ | $87.560 |
| 50+ | $85.810 |
| 100+ | $84.060 |
Price for:Each
Minimum: 1
Multiple: 1
$129.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J22RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8871
Product RangeHCH Series
Also Known As2176463-3
Technical Datasheet
Resistance22ohm
Product RangeHCH Series
Resistance Tolerance± 5%
Power Rating200W
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HCH165J22RJ
1 Product Found
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 5%
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
31mm
Operating Temperature Max
320°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCH Series
Power Rating
200W
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
