Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 050
Newark Part No.52K6052
Product RangeHCA Series
Also Known As02560413-00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.870 |
Price for:Each
Minimum: 3
Multiple: 1
$1,280.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 050
Newark Part No.52K6052
Product RangeHCA Series
Also Known As02560413-00
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance950ohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeHCA Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Operating Temperature Min
-55°C
Output Impedance
950ohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
HCA Series
Power Rating
-
Operating Temperature Max
150°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate