Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoH1131001501-000
Newark Part No.16AM4934
Product RangeHPC Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.340 |
| 5+ | $27.180 |
| 10+ | $25.010 |
| 25+ | $24.020 |
| 50+ | $23.410 |
| 100+ | $22.790 |
Price for:Each
Minimum: 1
Multiple: 1
$29.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH1131001501-000
Newark Part No.16AM4934
Product RangeHPC Series
Technical Datasheet
Product RangeHPC Series
Voltage Rating1.5kVDC
Current Rating350A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPC Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
350A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
