Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoH103111050A-000Copy
Newark Part No.16AM4929
Product RangeHPC Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 10+ | $12.440 |
| 25+ | $11.920 |
| 50+ | $11.610 |
| 100+ | $11.290 |
| 250+ | $10.780 |
| 500+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH103111050A-000Copy
Newark Part No.16AM4929
Product RangeHPC Series
Technical Datasheet
Product RangeHPC Series
Voltage Rating1.5kVDC
Current Rating350A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPC Series
Voltage Rating
1.5kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
350A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
