Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | GDH02S04Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 92K0235 |
| Product Range | GDH Series |
| Also Known As | 1571983-1 |
| Your Part Number | |
| Technical Datasheet |
4,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.260 |
| 25+ | $2.210 |
| 50+ | $2.160 |
| 100+ | $1.780 |
| 500+ | $1.600 |
| 1000+ | $1.390 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | GDH02S04Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 92K0235 |
| Product Range | GDH Series |
| Also Known As | 1571983-1 |
| Technical Datasheet | |
| No. of Circuits | 2Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The GDH02S04 is a single-pole single-throw DIP Switch with recessed rocker actuator style, gold contact mating area plating, copper alloy contact base and gold-plated over nickel solder tail contact. Surface mounting and black polyphenylene sulphide (PPS) housing.
- 100mΩ at 2VDC/10mA Maximum initial contact resistance
- 100MΩ at 100VDC Insulation resistance
- 300VAC (1 minute) Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Circuits | 2Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (3)
Alternatives for GDH02S04
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
