Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K4D25
Newark Part No.03AC1436
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 10+ | $21.900 |
| 25+ | $21.070 |
| 50+ | $19.500 |
| 100+ | $18.030 |
| 250+ | $16.650 |
| 500+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K4D25
Newark Part No.03AC1436
Technical Datasheet
Thermistor TypeFlag Lug, Probe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3694K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length305mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GA10K4D25 is a surface mount flag terminal flag. This NTC thermistor bead is soldered to extension wires. The unit is potted in a Mylar tube. This device is potted in the flag terminal housing using black epoxy resin. It is designed for bolt-in-place applications, used to measure, compensate, and control temperatures of motors, surface plates, heat exchangers, and fluid pumping systems, heat sink applications.
- 10Kohm resistance (at 25°C), 3694K β-value(25/85)
- ±0.2% resistance tolerance from 0°C to +70°C
- 5sec time response in liquids
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Flag Lug, Probe
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3694K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Resistance (25°C)
10kohm
Product Range
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Copper
Lead Length
305mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate