Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103Copy
Newark Part No.94AC6337
Also Known As10207697-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103Copy
Newark Part No.94AC6337
Also Known As10207697-00
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)88°
Emissivity-
Product Range-
SVHCTo Be Advised
Product Overview
G-TPMO-103 is a TSD305-3C55 digital thermopile sensor in a TO5 package. The TSD series sensor includes an infrared sensor (thermopile) and a sensor signal conditioner. It can be interfaced to any microcontroller by an I²C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters. Typical applications are contactless temperature measurement, climate control, industrial process control, household applications.
- Small size, low current consumption
- Long wave pass 5.5µm filter, metal pin wire/cladding
- Thermopile infrared sensor wire length is 0.53inch
- Thermopile infrared sensor diameter is 0.36inch and 0.53inch length
- Ambient temperature range from -20 to 85°C
- Field of view at FWHM/X x Y is 88°
Technical Specifications
Supply Voltage
3.6V
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
88°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
