Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-101Copy
Newark Part No.61AC4946
Also Known AsTSD305-1C55
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 10+ | $17.910 |
| 25+ | $16.560 |
| 50+ | $15.490 |
| 100+ | $14.430 |
| 250+ | $13.750 |
| 500+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-101Copy
Newark Part No.61AC4946
Also Known AsTSD305-1C55
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Max100°C
Response Time-
Analogue Outputs-
Digital OutputsI2C
Mounting Thread-
Field of View (FOV)88:1
Emissivity-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
TSD305-1C55 Digital Thermopile sensor is a contactless temperature measurement system located in a TO5 package. It includes an infrared sensor (thermopile) and a sensor signal conditioner. This can be interfaced to any microcontroller by an I2C interface. The microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters.
- Measurement range from 0°C to +100°C
- Up to ±1°C accuracy
- Low current consumption
- Operating temperature range from -10°C to 85°C
Technical Specifications
Supply Voltage
3.6V
Response Time
-
Digital Outputs
I2C
Field of View (FOV)
88:1
Product Range
-
Sensing Temperature Max
100°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
