Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-033
Newark Part No.03AC1411
Product RangeTS3xx Series
Your Part Number
Technical Datasheet
141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.680 |
| 25+ | $1.680 |
| 50+ | $1.680 |
| 100+ | $1.680 |
| 250+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-033
Newark Part No.03AC1411
Product RangeTS3xx Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max300°C
Response Time12ms
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)88°
Emissivity0.05 to 1 (Adjustable)
Product RangeTS3xx Series
SVHCTo Be Advised
Product Overview
MEAS analogue infrared thermoplies, this unique temperature sensor able to measure a wide range of surface temperatures without making physical contact to the object of interest.
- 88° field of view (50% of max sensitivity)
- 7mV voltage sensitivity, <gt/>5.5µm filter bandpass
- 100Kohm at 25°C NTC thermistor internal reference temperature sensor
- Measurement range from -40 to 300°C
- High accuracy after compensation and calibration
- Built-in temperature reference
- Hermetic enclosure
- Infrared filter window
- Suitable for use in non-contact measurements, medical thermometry, remote surfaces
- Suitable for use in industrial production lines
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
0.05 to 1 (Adjustable)
SVHC
To Be Advised
Sensing Temperature Min
-40°C
Response Time
12ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
88°
Product Range
TS3xx Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate