Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-032
Newark Part No.03AC1410
Product RangeTS3xx Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-032
Newark Part No.03AC1410
Product RangeTS3xx Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max300°C
Response Time12ms
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)110°
Product RangeTS3xx Series
Emissivity0.05 to 1 (Adjustable)
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Product Range
TS3xx Series
SVHC
To Be Advised
Sensing Temperature Min
-40°C
Response Time
12ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
110°
Emissivity
0.05 to 1 (Adjustable)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate