Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG2-021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC1404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3+ | $294.440 |
| 5+ | $286.030 |
| 10+ | $277.620 |
| 25+ | $271.240 |
Price for:Each
Minimum: 3
Multiple: 3
$883.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG2-021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC1404
Technical Datasheet
Sensor Output TypeDigital
MEMS Module FunctionDual-Axis Inclinometer
Supply Voltage DC Min-
Supply Voltage DC Max5V
Sensor Case StyleModule
Supply Voltage Min8V
Beam Angle90°
Supply Voltage Max30V
Output Current-
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Min
-
Sensor Case Style
Module
Beam Angle
90°
Output Current
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Dual-Axis Inclinometer
Supply Voltage DC Max
5V
Supply Voltage Min
8V
Supply Voltage Max
30V
Output Voltage
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
