Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NIMO-003Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.
Re-Reel88AH8479RL
Cut Tape88AH8479
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.430 |
| 25+ | $2.230 |
| 50+ | $2.010 |
| 100+ | $1.750 |
| 250+ | $1.390 |
| 500+ | $1.280 |
| 1000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NIMO-003Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.
Re-Reel88AH8479RL
Cut Tape88AH8479
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.2°C
Accuracy± 0.2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleTDFN
Sensor Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
Digital
Accuracy
± 0.2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN
Supply Voltage Min
1.5V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
