Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NICO-001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16AC2387
Product RangeMEAS Series
Your Part Number
8,058 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.580 |
| 25+ | $4.360 |
| 50+ | $4.000 |
| 100+ | $3.620 |
| 500+ | $3.280 |
| 1000+ | $3.160 |
| 2500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NICO-001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16AC2387
Product RangeMEAS Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeMEAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
MEAS Series
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G-NICO-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
