
| Quantity | Price |
|---|---|
| 50+ | $60.690 |
| 100+ | $57.830 |
| 250+ | $56.410 |
Product Information
Product Overview
FX29K0-040B-0010-L is a compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. The FX29 utilizes a two-piece construction of stainless steel materials. Typical applications are medical infusion pumps, analog and digital scales, fitness and exercise equipment, payload weighing, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- Low power consumption, rugged microfused sensing element
- Stainless steel enclosure, compact design
- High over range capability
- Full scale range 10 to 10lbf
- Supply voltage is 3VDC
- Output signal is 14Bit I2C
- Operating temperature range from 0 to 50°C
- Zero shift in CTR (% of FS) is ±0.05
- Accuracy (% of FS) is ±1
Technical Specifications
10lb
-
50°C
No SVHC (21-Jan-2025)
5.5V
0°C
FX29 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
