Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0010-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40AH0476
Product RangeFX29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.290 |
| 250+ | $17.230 |
Price for:Each
Minimum: 100
Multiple: 100
$1,729.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0010-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40AH0476
Product RangeFX29 Series
Technical Datasheet
Load Capacity10lb
Supply Voltage6V
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
10lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
6V
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
