Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-L
Newark Part No.03AC1383
Product RangeFX19 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.730 |
| 25+ | $36.990 |
| 50+ | $33.430 |
| 100+ | $29.850 |
| 250+ | $26.280 |
Price for:Each
Minimum: 20
Multiple: 20
$794.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-L
Newark Part No.03AC1383
Product RangeFX19 Series
Technical Datasheet
Load Capacity50lb
Supply Voltage5VDC
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Load Capacity
50lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
5VDC
Operating Temperature Min
0°C
Product Range
FX19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate