Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.16 |
| 5+ | $26.60 |
| 10+ | $24.85 |
| 25+ | $23.92 |
| 50+ | $22.66 |
| 100+ | $21.83 |
| 250+ | $20.48 |
Product Information
Product Overview
The FTN59 is a double-pole double-throw (DPDT) Toggle Switch with locking lever actuator. The F series toggle switch comes with copper alloy base and silver-plated contact. The F Series switches offer high performance industrial toggles with high current and high voltage rating in a small case. The F Series encompasses DPDT contact configuration with a choice of momentary or maintained circuits. Electrical life is rated from 25,000 to 50,000 cycles at full load. The F series switches are panel mounted with 6.0mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
- Lead wire Hooking Type
Applications
Industrial, Medical, Sensing & Instrumentation
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
28V
DPDT
F Series
6A
Solder
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate