Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-20Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5047
Product RangeFlexstrip/FST Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 10+ | $16.980 |
| 25+ | $16.600 |
| 50+ | $16.230 |
| 100+ | $15.910 |
| 250+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-20Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5047
Product RangeFlexstrip/FST Series
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions20Positions
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
20Positions
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
