Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-10Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5037
Product RangeFlexstrip/FSN Series
Your Part Number
742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 5+ | $10.580 |
| 10+ | $9.870 |
| 25+ | $9.260 |
| 50+ | $8.850 |
| 100+ | $8.370 |
| 250+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-10Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5037
Product RangeFlexstrip/FSN Series
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Positions
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
10Positions
Cable Length - Metric
101.6mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
