Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5031
Also Known As4-1437142-1
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 5+ | $9.530 |
| 10+ | $8.950 |
| 25+ | $8.440 |
| 50+ | $8.110 |
| 100+ | $7.700 |
| 250+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31M5031
Also Known As4-1437142-1
Technical Datasheet
Connector to ConnectorFlex Strip to Flex Strip
No. of Positions20Positions
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The FSN-22A-20 is a 20-way grey wire-to-board Flexstrip Jumper Cable with Nomex insulation, straight pin and 2.54mm conductor pitch.
- 107Ω Impedance
- 3A Current rating
- 24AWG Wire size
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Flex Strip to Flex Strip
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
20Positions
Cable Length - Metric
50.8mm
Product Range
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
