Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-90/1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66W8845
Product RangeFS Series
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.860 |
| 5+ | $55.790 |
| 10+ | $53.390 |
| 25+ | $50.680 |
| 50+ | $47.300 |
| 100+ | $44.580 |
Price for:Each
Minimum: 1
Multiple: 1
$59.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-90/1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66W8845
Product RangeFS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max3l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size15mm
Housing MaterialBrass
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
3l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Brass
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
15mm
Operating Temperature Min
-30°C
Product Range
FS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
