Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91K9905
Product RangeFS Series
Your Part Number
96 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.830 |
| 5+ | $137.410 |
| 10+ | $131.080 |
| 25+ | $123.430 |
Price for:Each
Minimum: 1
Multiple: 1
$148.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91K9905
Product RangeFS Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating3A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-30°C
Pressure Max10bar
Operating Temperature Max100°C
Product RangeFS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Brass
Pressure Max
10bar
Product Range
FS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
3A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-30°C
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
