Print Page
FCS-01
Flow Sensor, SPST-NO, 1A, 0.6l/min, Water, 10bar, 3/8" BSP Male Thread, 250VAC/200VDC, FCS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FCS-01Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 66W8840 |
| Product Range | FCS Series |
| Your Part Number | |
| Technical Datasheet |
1,377 In Stock
850 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 5+ | $24.730 |
| 10+ | $23.670 |
| 25+ | $22.460 |
| 50+ | $20.960 |
| 100+ | $19.760 |
| 250+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FCS-01Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 66W8840 |
| Product Range | FCS Series |
| Technical Datasheet | |
| Flow Switch Type | SPST-NO |
| Sensor Type | Flow Sensor |
| Flow Rate Min | - |
| Flow Rate Max | 1l/min |
| Operating Pressure Min | - |
| Operating Pressure Max | 10bar |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Contact Rating | 1A |
| Switching Voltage AC Max | 250V |
| Switching Voltage DC Max | 200V |
| Media Type | Water |
| Process Connection Size | 3/8" |
| Process Connection Type | BSP Male Thread |
| Sensor Mounting | - |
| Pipe Size | - |
| Housing Material | Noryl |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | FCS Series |
| Qualification | - |
| SVHC | Dibutyl phthalate (DBP) (21-Jan-2025) |
Product Overview
FCS-01 is a FCS series flow sensor suitable for water and air flow switching. Application includes leak detection, flow sensing, mains water control, cooling systems, circulation pump protection.
- Rugged high grade noryl, minimum pressure drop
- Operates from a small head of water, mount in any axis
- 3/8inch BSP male threaded fittings, suitable for hot and cold potable water
- Reed switch reliability file E125629, meets UL 94-HB flammability rating
- Food grade material, stainless steel spring material
- Black noryl housing and shuttle material and ruthenium contact material
- SPST switch action (reed switch), N/O, close with flow operate mode, A contact form, IP65 rating
- 200VDC max switching voltage, 250VAC max switching voltage
- 1Amps max switching current, 40W max switching load
- 2 x 0.5M single insulated cable length, stripped cables connection type
Technical Specifications
| Flow Switch Type | SPST-NO |
|---|---|
| Flow Rate Min | - |
| Operating Pressure Min | - |
| Supply Voltage Min | - |
| Contact Rating | 1A |
| Switching Voltage DC Max | 200V |
| Process Connection Size | 3/8" |
| Sensor Mounting | - |
| Housing Material | Noryl |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensor Type | Flow Sensor |
|---|---|
| Flow Rate Max | 1l/min |
| Operating Pressure Max | 10bar |
| Supply Voltage Max | - |
| Switching Voltage AC Max | 250V |
| Media Type | Water |
| Process Connection Type | BSP Male Thread |
| Pipe Size | - |
| Operating Temperature Min | -30°C |
| Product Range | FCS Series |
| SVHC | Dibutyl phthalate (DBP) (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Dibutyl phthalate (DBP) (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
