Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0050-LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK9638
Product RangeFC22 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.730 |
| 5+ | $72.010 |
| 10+ | $68.610 |
| 25+ | $68.590 |
| 50+ | $67.220 |
Price for:Each
Minimum: 1
Multiple: 1
$78.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0050-LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK9638
Product RangeFC22 Series
Technical Datasheet
Load Capacity50lb
Supply Voltage5VDC
Weight Capacity50lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Connection Type3 Conductor Cable
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC22 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Load Capacity
50lb
Weight Capacity
50lbf
Excitation Voltage Max
5.25VDC
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC22 Series
Supply Voltage
5VDC
Excitation Voltage Min
4.75VDC
Connection Type
3 Conductor Cable
Cable Length - Imperial
2ft
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
