Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDTT-20-02
Newark Part No.79Y0692
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP Size 20 Contacts
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
DTT-20-02 is a manual crimp tool designed to crimp size 20 stamped contact.
- Operator releasable & adjustable ratchet
- Straight action hand tool
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP Size 20 Contacts
SVHC
No SVHC (25-Jun-2020)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability