Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRD16CSE04
Newark Part No.02M1136
Product RangeDRD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
Price for:Each
Minimum: 450
Multiple: 45
$2,137.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRD16CSE04
Newark Part No.02M1136
Product RangeDRD Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeDRD Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
-
Contact Current AC Max
-
Product Range
DRD Series
Contact Current DC Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate