Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-01 SNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH3190
Product RangeDMC-M Series
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.450 |
| 5+ | $53.140 |
| 10+ | $48.830 |
| 25+ | $45.830 |
| 50+ | $44.910 |
Price for:Each
Minimum: 1
Multiple: 1
$57.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-01 SNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH3190
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts11Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
DMC-M Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
Lead
No. of Contacts
11Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
