Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-01 PN
Newark Part No.74AH3189
Product RangeDMC-M Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $42.980 | $5.290 |
| 5+ | $38.060 | $5.290 |
| 10+ | $35.710 | $5.290 |
| 25+ | $34.210 | $5.290 |
| 50+ | $31.010 | $5.290 |
| 100+ | $29.290 | $5.290 |
| 250+ | $28.010 | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-01 PN
Newark Part No.74AH3189
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts11Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
DMC-M Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
Decamethylcyclopentasiloxane
No. of Contacts
11Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
