Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F100K
Newark Part No.
Full Reel73AC4134
Re-Reel73AC4133
Cut Tape73AC4133
Product RangeCRGP Series
Also Known As4-2176330-9
Your Part Number
11,430 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.047 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.371 | $0.047 |
| 25+ | $0.159 | $0.047 |
| 100+ | $0.131 | $0.047 |
| 250+ | $0.119 | $0.047 |
| 500+ | $0.102 | $0.047 |
| 1000+ | $0.089 | $0.047 |
| 2500+ | $0.088 | $0.047 |
| 5000+ | $0.085 | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.090 |
| 20000+ | $0.087 |
| 40000+ | $0.085 |
| 60000+ | $0.082 |
| 100000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F100K
Newark Part No.
Full Reel73AC4134
Re-Reel73AC4133
Cut Tape73AC4133
Product RangeCRGP Series
Also Known As4-2176330-9
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating1.25W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
1.25W
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRGP2010F100K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
