Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGP1210F18R SMD Chip Resistor, 18 ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP1210F18RCopy
Newark Part No.73AC4034
Product RangeCRGP Series
Also Known As2176329-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.063 |
| 40000+ | $0.061 |
| 60000+ | $0.059 |
| 100000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP1210F18RCopy
Newark Part No.73AC4034
Product RangeCRGP Series
Also Known As2176329-4
Technical Datasheet
Resistance18ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating750mW
Product RangeCRGP Series
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Product Range
CRGP Series
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRGP1210F18R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
