Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMD69273P-30NFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AC9088
Product RangeCMD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.970 |
| 5+ | $154.310 |
| 10+ | $147.650 |
| 25+ | $147.050 |
| 50+ | $146.450 |
| 100+ | $145.850 |
Price for:Each
Minimum: 1
Multiple: 1
$160.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMD69273P-30NFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AC9088
Product RangeCMD
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingCeiling
Gain6.9dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeCMD
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.7GHz
Gain
6.9dBi
Input Power
50W
Antenna Polarization
Linear Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
Ceiling
VSWR
1.5
Input Impedance
50ohm
Product Range
CMD
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
