Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC5E-24C424-B24-6X
Newark Part No.94AC7299
Product RangeC5E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $20.12 |
Price for:1 Foot
Minimum: 2500
Multiple: 1
$50,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC5E-24C424-B24-6X
Newark Part No.94AC7299
Product RangeC5E Series
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1ft
Reel Length (Metric)305mm
No. of Pairs4 Pair
Jacket ColorTransparent
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating1kV
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
External Diameter6.477mm
Product RangeC5E Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
FEP
External Diameter
6.477mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305mm
Jacket Color
Transparent
Voltage Rating
1kV
Conductor Material
Silver Plated Copper
Product Range
C5E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate