Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC5E-24B114-Y1F-0
Newark Part No.94AC7325
Product RangeC5E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.40 |
Price for:1 Foot
Minimum: 5000
Multiple: 3
$57,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC5E-24B114-Y1F-0
Newark Part No.94AC7325
Product RangeC5E Series
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1ft
Reel Length (Metric)305mm
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating1kV
Jacket MaterialFDR-25
Conductor MaterialTinned Copper
External Diameter8.33mm
Product RangeC5E Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
FDR-25
External Diameter
8.33mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305mm
Jacket Color
Black
Voltage Rating
1kV
Conductor Material
Tinned Copper
Product Range
C5E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate