Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-B-SE
Newark Part No.66AH9289
Product RangeBT Series
Also Known AsAAF7068-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 50+ | $247.090 |
| 100+ | $232.870 |
| 250+ | $222.200 |
Price for:Each
Minimum: 50
Multiple: 1
$12,354.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-B-SE
Newark Part No.66AH9289
Product RangeBT Series
Also Known AsAAF7068-00
Technical Datasheet
Accessory TypeBand Strap Backshell
Connector Shell Size17
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Product RangeBT Series
SVHCCadmium
Product Overview
BTH3 series swept elbow backshell is designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells.
- Provides a smooth 900 cable termination option for optic and standard cables
- Aluminium alloy with cadmium olive drab over electroless nickel plating
- Meets AS85049 category 3B sealing requirements
- Simple and fast termination solutions
- Spin coupling nut allows for easy repair
- Backshells can provide strain relief and cable support to help prevent bending or overflexing
- Overall 360° screening against
- EMI/RFI interference
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
17
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
