Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-13-08-1-C-SE
Newark Part No.66AH9286
Product RangeBT Series
Also Known AsAAF1144-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.170 |
Price for:Each
Minimum: 50
Multiple: 1
$12,658.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-13-08-1-C-SE
Newark Part No.66AH9286
Product RangeBT Series
Also Known AsAAF1144-00
Technical Datasheet
Accessory TypeBand Strap Backshell
Connector Shell Size13
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Product RangeBT Series
SVHCLead
Product Overview
BTH3 series swept elbow backshell is designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells.
- Provides a smooth 900 cable termination option for optic and standard cables
- Aluminum alloy with electroless nickel plating
- Meets AS85049 category 3B sealing requirements
- Simple and fast termination solutions
- Spin coupling nut allows for easy repair
- Backshells can provide strain relief and cable support to help prevent bending or overflexing
- Overall 360° screening against
- EMI/RFI interference
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
13
Connector Body Material
Aluminum Alloy Body
SVHC
Lead
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
