Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoASE4204Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24M0648
Product RangeASE Series
Your Part Number
871 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 10+ | $15.880 |
| 25+ | $15.070 |
| 50+ | $14.200 |
| 100+ | $13.260 |
| 500+ | $10.830 |
| 1000+ | $9.890 |
| 2500+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoASE4204Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24M0648
Product RangeASE Series
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ASE4204 is a 4-pole double-throw Slide Switch with vertical mounting angle, extended and top actuator style and auto insertion switch style. Copper alloy contacts and silver plated terminals and natural nylon actuator. Bifurcated double wipe contacts, also for telecom grade switching. It is for auto insertion on standard IC equipment.
- 1000MΩ Insulation resistance
- 600V Dielectric strength
- UL94V-0 Flammability rating
- 10000 Operations electrical endurance
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (4)
Alternatives for ASE4204
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
