Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101 4MMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9533
Product RangeAD-101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.620 |
| 5+ | $120.470 |
| 10+ | $117.320 |
| 25+ | $114.160 |
| 50+ | $107.220 |
| 100+ | $102.180 |
Price for:Each
Minimum: 1
Multiple: 1
$123.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101 4MMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9533
Product RangeAD-101 Series
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeAD-101 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
5V
Product Range
AD-101 Series
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AD-101 4MM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
