Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-2
Newark Part No.50AC4806
Product RangeACW0219 Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.300 |
| 200+ | $50.880 |
| 500+ | $50.120 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$52.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-2
Newark Part No.50AC4806
Product RangeACW0219 Series
Technical Datasheet
Jacket MaterialPVF2
Jacket ColorRed
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.5mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.6mm
Approval Specification-
Product RangeACW0219 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVF2
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
50V
External Diameter
1.6mm
Product Range
ACW0219 Series
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate