Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No925370-2
Newark Part No.70AH0781
Product RangeAMPMODU MOD IV
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.270 |
| 100+ | $1.250 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No925370-2
Newark Part No.70AH0781
Product RangeAMPMODU MOD IV
Technical Datasheet
Product RangeAMPMODU MOD IV
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MOD IV Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD IV
No. of Positions
4Positions
For Use With
AMPMODU MOD IV Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 925370-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
