Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-09-05-1-B-HE100
Newark Part No.70AH0762
Product RangeMIL-DTL-38999 III & IV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.240 |
| 5+ | $137.190 |
| 10+ | $128.130 |
| 25+ | $120.120 |
| 50+ | $118.230 |
Price for:Each
Minimum: 1
Multiple: 1
$146.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-09-05-1-B-HE100
Newark Part No.70AH0762
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size9
Cable Diameter Max7.92mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
7.92mm
Product Range
MIL-DTL-38999 III & IV
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate