Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2834002-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97Y7504
Product RangeSlimSeal Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $6.220 |
| 25+ | $5.460 |
| 50+ | $5.010 |
| 100+ | $4.520 |
| 250+ | $4.050 |
| 500+ | $3.810 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2834002-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97Y7504
Product RangeSlimSeal Series
Technical Datasheet
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
No. of Positions3Positions
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product RangeSlimSeal Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 9-2834002-1
1 Product Found
Technical Specifications
Connector Type A
Circular 3 Position Plug
No. of Positions
3Positions
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
No SVHC (27-Jun-2018)
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
SlimSeal Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
