Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2368472-3Copy
Newark Part No.67AK7103
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.700 |
Price for:Each
Minimum: 1
Multiple: 1
$116.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2368472-3Copy
Newark Part No.67AK7103
Technical Datasheet
Product Range-
No. of Positions5Positions
For Use WithAMP Automotive EV Charging Contacts
Connector Body Material-
IP RatingIP55, IP67
IP RatingIP55, IP67
Voltage Rating250VAC
Current Rating32A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
5Positions
Connector Body Material
-
IP Rating
IP55, IP67
Current Rating
32A
Gender
Receptacle
For Use With
AMP Automotive EV Charging Contacts
IP Rating
IP55, IP67
Voltage Rating
250VAC
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
