Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348795-1
Newark Part No.77AK5635
Product RangeHD MATEnet Series
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 10+ | $19.750 |
| 25+ | $18.730 |
| 50+ | $18.010 |
| 100+ | $17.850 |
| 250+ | $17.680 |
| 500+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348795-1
Newark Part No.77AK5635
Product RangeHD MATEnet Series
Technical Datasheet
Product RangeHD MATEnet Series
No. of Positions14Positions
For Use WithAMP HD MATEnet Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (25-Jun-2025)
Product Overview
9-2348795-1 is a HD MATEnet 1+12 connector housing for female terminals.
- Wire-to-wire connector system
- Number of rows: 2
- Number of positions: 14
- 60V DC operating voltage
- PBT GF body material
- 180° cable exit angle
- Receptacle contact type
- IP67/IP6K9K IP rating
- Silver (Ag) contact mating area plating/RF connector center contact plating material
- Operating temperature range from -40 to 140°C [-40 to 284°F]
Technical Specifications
Product Range
HD MATEnet Series
No. of Positions
14Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP HD MATEnet Series Socket Contacts
IP Rating
IP67, IP6K9K
Current Rating
20A
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
