Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2334935-1Copy
Newark Part No.77AK5628
Product RangeHD MATEnet Series
Your Part Number
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.170 |
| 10+ | $18.780 |
| 25+ | $17.790 |
| 50+ | $17.080 |
| 100+ | $16.410 |
| 250+ | $16.350 |
| 500+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2334935-1Copy
Newark Part No.77AK5628
Product RangeHD MATEnet Series
Technical Datasheet
Product RangeHD MATEnet Series
No. of Positions8Positions
For Use WithAMP HD MATEnet Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD MATEnet Series
No. of Positions
8Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP HD MATEnet Series Pin Contacts
IP Rating
IP67, IP6K9K
Current Rating
20A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
