Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1971773-2
Newark Part No.27X7222
Product RangePOWER TRIPLE LOCK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.493 |
| 5000+ | $0.455 |
Price for:Each
Minimum: 3500
Multiple: 3500
$1,725.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1971773-2
Newark Part No.27X7222
Product RangePOWER TRIPLE LOCK Series
Technical Datasheet
Product RangePOWER TRIPLE LOCK Series
No. of Positions2Positions
Pitch Spacing6mm
For Use With1971237, 1971779, 1971781, 1971783, 1971785 & 1971787 & 2238066 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
POWER TRIPLE LOCK Series
No. of Positions
2Positions
For Use With
1971237, 1971779, 1971781, 1971783, 1971785 & 1971787 & 2238066 Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability