Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No86-015G-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AC1594
Product Range86 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.890 |
| 5+ | $88.860 |
| 10+ | $87.050 |
| 25+ | $86.650 |
| 50+ | $86.240 |
| 100+ | $84.920 |
Price for:Each
Minimum: 1
Multiple: 1
$94.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No86-015G-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AC1594
Product Range86 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min0psi
Operating Pressure Max15psi
Pressure Port Size-
Transducer Connection / TerminationCable with Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range86 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
86 Series
Pressure Port Type
No Port
Operating Pressure Max
15psi
Transducer Connection / Termination
Cable with Connector
Supply Voltage Max
-
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
