Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 85-300G-0RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62AK8469 |
| Product Range | 85 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.680 |
| 5+ | $136.340 |
| 10+ | $130.060 |
| 25+ | $122.470 |
Price for:Each
Minimum: 1
Multiple: 1
$147.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 85-300G-0RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62AK8469 |
| Product Range | 85 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | No Port |
| Operating Pressure Min | - |
| Operating Pressure Max | 300psi |
| Pressure Port Size | - |
| Transducer Connection / Termination | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Media Type | Gas, Liquid |
| Output Interface | 0mV to 100mV |
| Sensor Output Type | Analogue |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 85 Series |
| SVHC | Bis(2-(2-methoxyethoxy)ethyl)ether (04-Feb-2026) |
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | - |
| Pressure Port Size | - |
| Supply Voltage Min | - |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | 85 Series |
| Pressure Port Type | No Port |
|---|---|
| Operating Pressure Max | 300psi |
| Transducer Connection / Termination | Cable |
| Supply Voltage Max | - |
| Output Interface | 0mV to 100mV |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Max | 125°C |
| SVHC | Bis(2-(2-methoxyethoxy)ethyl)ether (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(2-(2-methoxyethoxy)ethyl)ether (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
