Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No834M1-2000
Newark Part No.99W2128
Product Range834M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $185.090 |
| 25+ | $179.620 |
| 50+ | $176.880 |
| 100+ | $174.140 |
Price for:Each
Minimum: 20
Multiple: 20
$3,701.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No834M1-2000
Newark Part No.99W2128
Product Range834M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 2000g
Sensitivity Typ0.62mV/g
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes3
Sensor Case / Package-
No. of Pins6 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range834M1 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 2000g
Supply Voltage Min
-
No. of Axes
3
No. of Pins
6 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
0.62mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
125°C
Product Range
834M1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate