Product Information
Product Overview
830M1-0100 is a model 830M1 low cost, triaxial board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. It has three independent stable piezoceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. It is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices. An RTD temperature sensor is included inside the LCC package should the intended application require both a vibration and temperature sensor signal. Typical applications are machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, security monitoring.
- Piezo-ceramic crystal, shear mode, small PCB footprint
- Circuit board mountable, reflow solderable, low cost, superior value
- Full scale output voltage is ±1.25VDC, excitation voltage range from 2.8 to 5.5VDC
- Frequency response range from 2 to 15000Hz
- Ceramic material, triaxial sensing axes
- Operating temperature range from -40 to 125°C
- Acceleration is ±100g, sensitivity is 12.5mV/g
- Nonlinearity is ±2%FSO
- IP68 rated
Technical Specifications
Analogue
12.5mV/g
1.5V
3
LCC
12 Pin
-40°C
-
-
-
± 100g
X, Y, Z
5.5V
LCC
12Pins
-
-
125°C
830M1 Series
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate